
GCQ1555C1H360JB01D | |
|---|---|
DigiKey Part Number | 490-17459-2-ND - Tape & Reel (TR) 490-17459-1-ND - Cut Tape (CT) 490-17459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H360JB01D |
Description | CAP CER 36PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H360JB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.41000 | RM4.10 |
| 50 | RM0.28840 | RM14.42 |
| 100 | RM0.25220 | RM25.22 |
| 500 | RM0.19116 | RM95.58 |
| 1,000 | RM0.17234 | RM172.34 |
| 2,500 | RM0.15248 | RM381.20 |
| 5,000 | RM0.14055 | RM702.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.12699 | RM1,269.90 |
| 20,000 | RM0.11915 | RM2,383.00 |
| 30,000 | RM0.11522 | RM3,456.60 |
| 50,000 | RM0.11087 | RM5,543.50 |
| 70,000 | RM0.10832 | RM7,582.40 |
| 100,000 | RM0.10588 | RM10,588.00 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

