7.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H7R1BB01D

DigiKey Part Number
490-17504-2-ND - Tape & Reel (TR)
490-17504-1-ND - Cut Tape (CT)
490-17504-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCQ1555C1H7R1BB01D
Description
CAP CER 7.1PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H7R1BB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 460
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.53600RM5.36
50RM0.38540RM19.27
100RM0.33880RM33.88
500RM0.24774RM123.87
1,000RM0.20653RM206.53
2,500RM0.19295RM482.38
5,000RM0.18067RM903.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.17497RM1,749.70
20,000RM0.16965RM3,393.00
30,000RM0.16458RM4,937.40
50,000RM0.15897RM7,948.50
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100