
GCQ1555C1HR20BB01D | |
|---|---|
DigiKey Part Number | 490-17540-2-ND - Tape & Reel (TR) 490-17540-1-ND - Cut Tape (CT) 490-17540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1HR20BB01D |
Description | CAP CER 0.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1HR20BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.44100 | RM4.41 |
| 50 | RM0.31280 | RM15.64 |
| 100 | RM0.27420 | RM27.42 |
| 500 | RM0.20922 | RM104.61 |
| 1,000 | RM0.18920 | RM189.20 |
| 2,500 | RM0.16810 | RM420.25 |
| 5,000 | RM0.15539 | RM776.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.13788 | RM1,378.80 |
| 20,000 | RM0.13678 | RM2,735.60 |
| 30,000 | RM0.13468 | RM4,040.40 |
| 50,000 | RM0.12981 | RM6,490.50 |
| 70,000 | RM0.12696 | RM8,887.20 |
| 100,000 | RM0.12530 | RM12,530.00 |
| 120,000 | RM0.11833 | RM14,199.60 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

