
GCQ1555C1HR56CB01D | |
|---|---|
DigiKey Part Number | 490-17555-2-ND - Tape & Reel (TR) 490-17555-1-ND - Cut Tape (CT) 490-17555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1HR56CB01D |
Description | CAP CER 0.56PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.56 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1HR56CB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.29200 | RM2.92 |
| 50 | RM0.20340 | RM10.17 |
| 100 | RM0.17690 | RM17.69 |
| 500 | RM0.13184 | RM65.92 |
| 1,000 | RM0.11796 | RM117.96 |
| 2,500 | RM0.10340 | RM258.50 |
| 5,000 | RM0.09465 | RM473.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.07997 | RM799.70 |
| 20,000 | RM0.07925 | RM1,585.00 |
| 30,000 | RM0.07888 | RM2,366.40 |
| 50,000 | RM0.07679 | RM3,839.50 |
| 70,000 | RM0.07483 | RM5,238.10 |
| 100,000 | RM0.07295 | RM7,295.00 |
| 120,000 | RM0.07205 | RM8,646.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

