0.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1HR80BB01D

DigiKey Part Number
490-GCQ1555C1HR80BB01DTR-ND - Tape & Reel (TR)
490-GCQ1555C1HR80BB01DCT-ND - Cut Tape (CT)
490-GCQ1555C1HR80BB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCQ1555C1HR80BB01D
Description
CAP CER 0.8PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1HR80BB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,900
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.75000RM0.75
10RM0.42600RM4.26
50RM0.30260RM15.13
100RM0.26480RM26.48
500RM0.20164RM100.82
1,000RM0.18219RM182.19
2,500RM0.16168RM404.20
5,000RM0.14935RM746.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.13788RM1,378.80
20,000RM0.13347RM2,669.40
30,000RM0.12921RM3,876.30
50,000RM0.12459RM6,229.50
70,000RM0.11781RM8,246.70
100,000RM0.11357RM11,357.00
250,000RM0.11334RM28,335.00
Manufacturers Standard Package
Unit Price without VAT:RM0.75000
Unit Price with VAT:RM0.82500