GCQ1555C1HR90BB01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 7,636
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.03406
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.14199
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19,283
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,720
Unit Price: RM0.83000
Datasheet

Parametric Equivalent


KEMET
In Stock: 38,571
Unit Price: RM0.63000
Datasheet
0.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1HR90BB01J

DigiKey Part Number
490-GCQ1555C1HR90BB01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCQ1555C1HR90BB01J
Description
CAP CER 0.9PF 50V C0G 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1HR90BB01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.12448RM6,224.00
Manufacturers Standard Package
Unit Price without VAT:RM0.12448
Unit Price with VAT:RM0.13693