
GJM0335C1E120GB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C1E120GB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1E120GB01DCT-ND - Cut Tape (CT) 490-GJM0335C1E120GB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E120GB01D |
Description | CAP CER 12PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E120GB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15800 | RM1.58 |
| 50 | RM0.10720 | RM5.36 |
| 100 | RM0.09140 | RM9.14 |
| 500 | RM0.06580 | RM32.90 |
| 1,000 | RM0.05792 | RM57.92 |
| 2,500 | RM0.04966 | RM124.15 |
| 5,000 | RM0.04469 | RM223.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.03747 | RM562.05 |
| 30,000 | RM0.03456 | RM1,036.80 |
| 45,000 | RM0.03311 | RM1,489.95 |
| 75,000 | RM0.03150 | RM2,362.50 |
| 105,000 | RM0.03056 | RM3,208.80 |
| 150,000 | RM0.02966 | RM4,449.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

