22 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1E220GB01D

DigiKey Part Number
490-GJM0335C1E220GB01DTR-ND - Tape & Reel (TR)
490-GJM0335C1E220GB01DCT-ND - Cut Tape (CT)
490-GJM0335C1E220GB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1E220GB01D
Description
CAP CER 22PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1E220GB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,920
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.16900RM1.69
50RM0.11420RM5.71
100RM0.09850RM9.85
500RM0.07116RM35.58
1,000RM0.06284RM62.84
2,500RM0.05407RM135.18
5,000RM0.05083RM254.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.04316RM647.40
30,000RM0.03993RM1,197.90
45,000RM0.03831RM1,723.95
75,000RM0.03652RM2,739.00
105,000RM0.03547RM3,724.35
150,000RM0.03446RM5,169.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900