
GJM0335C1E220GB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C1E220GB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1E220GB01DCT-ND - Cut Tape (CT) 490-GJM0335C1E220GB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E220GB01D |
Description | CAP CER 22PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E220GB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16900 | RM1.69 |
| 50 | RM0.11420 | RM5.71 |
| 100 | RM0.09850 | RM9.85 |
| 500 | RM0.07116 | RM35.58 |
| 1,000 | RM0.06284 | RM62.84 |
| 2,500 | RM0.05407 | RM135.18 |
| 5,000 | RM0.05083 | RM254.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.04316 | RM647.40 |
| 30,000 | RM0.04084 | RM1,225.20 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

