
GJM0335C1E4R7BB01D | |
|---|---|
DigiKey Part Number | 490-8072-2-ND - Tape & Reel (TR) 490-8072-1-ND - Cut Tape (CT) 490-8072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E4R7BB01D |
Description | CAP CER 4.7PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E4R7BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15000 | RM1.50 |
| 50 | RM0.10160 | RM5.08 |
| 100 | RM0.08710 | RM8.71 |
| 500 | RM0.06264 | RM31.32 |
| 1,000 | RM0.05516 | RM55.16 |
| 2,500 | RM0.04730 | RM118.25 |
| 5,000 | RM0.04256 | RM212.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.02554 | RM383.10 |
| 30,000 | RM0.02527 | RM758.10 |
| 45,000 | RM0.02513 | RM1,130.85 |
| 75,000 | RM0.02498 | RM1,873.50 |
| 105,000 | RM0.02488 | RM2,612.40 |
| 150,000 | RM0.02479 | RM3,718.50 |
| 180,000 | RM0.02474 | RM4,453.20 |
| 360,000 | RM0.02459 | RM8,852.40 |
| 375,000 | RM0.02458 | RM9,217.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

