
GJM0335C1H5R0BB01D | |
|---|---|
DigiKey Part Number | 490-17191-2-ND - Tape & Reel (TR) 490-17191-1-ND - Cut Tape (CT) 490-17191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1H5R0BB01D |
Description | CAP CER 5PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1H5R0BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15000 | RM1.50 |
| 50 | RM0.10160 | RM5.08 |
| 100 | RM0.08710 | RM8.71 |
| 500 | RM0.06234 | RM31.17 |
| 1,000 | RM0.05484 | RM54.84 |
| 2,500 | RM0.04693 | RM117.33 |
| 5,000 | RM0.04219 | RM210.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.03530 | RM529.50 |
| 30,000 | RM0.03253 | RM975.90 |
| 45,000 | RM0.03114 | RM1,401.30 |
| 75,000 | RM0.02960 | RM2,220.00 |
| 105,000 | RM0.02870 | RM3,013.50 |
| 150,000 | RM0.02784 | RM4,176.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


