6.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1H6R2BB01D

DigiKey Part Number
490-GJM0335C1H6R2BB01DTR-ND - Tape & Reel (TR)
490-GJM0335C1H6R2BB01DCT-ND - Cut Tape (CT)
490-GJM0335C1H6R2BB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1H6R2BB01D
Description
CAP CER 6.2PF 50V C0G 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1H6R2BB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,560
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.16500RM1.65
50RM0.11120RM5.56
100RM0.09570RM9.57
500RM0.06902RM34.51
1,000RM0.06095RM60.95
2,500RM0.05239RM130.97
5,000RM0.04726RM236.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.04033RM604.95
30,000RM0.03726RM1,117.80
45,000RM0.03572RM1,607.40
75,000RM0.03402RM2,551.50
105,000RM0.03302RM3,467.10
150,000RM0.03207RM4,810.50
180,000RM0.03161RM5,689.80
360,000RM0.03009RM10,832.40
375,000RM0.03001RM11,253.75
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900