
GJM0335C1H6R2BB01J | |
|---|---|
DigiKey Part Number | 490-GJM0335C1H6R2BB01JTR-ND - Tape & Reel (TR) 490-GJM0335C1H6R2BB01JCT-ND - Cut Tape (CT) 490-GJM0335C1H6R2BB01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1H6R2BB01J |
Description | CAP CER 6.2PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1H6R2BB01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | RM0.03731 | RM1,865.50 |
| 100,000 | RM0.02805 | RM2,805.00 |
| 150,000 | RM0.02799 | RM4,198.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15800 | RM1.58 |
| 50 | RM0.10800 | RM5.40 |
| 100 | RM0.09300 | RM9.30 |
| 500 | RM0.06698 | RM33.49 |
| 1,000 | RM0.05902 | RM59.02 |
| 2,500 | RM0.05070 | RM126.75 |
| 5,000 | RM0.04570 | RM228.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.20500 | RM2.05 |
| 50 | RM0.20180 | RM10.09 |
| 100 | RM0.14890 | RM14.89 |
| 500 | RM0.10568 | RM52.84 |
| 1,000 | RM0.08010 | RM80.10 |
| 2,500 | RM0.05384 | RM134.60 |
| 5,000 | RM0.04714 | RM235.70 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

