
GJM0335C1HR30WB01D | |
|---|---|
DigiKey Part Number | 490-17132-2-ND - Tape & Reel (TR) 490-17132-1-ND - Cut Tape (CT) 490-17132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1HR30WB01D |
Description | CAP CER 0.3PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1HR30WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.21700 | RM2.17 |
| 50 | RM0.14900 | RM7.45 |
| 100 | RM0.12840 | RM12.84 |
| 500 | RM0.09424 | RM47.12 |
| 1,000 | RM0.08373 | RM83.73 |
| 2,500 | RM0.07267 | RM181.67 |
| 5,000 | RM0.06601 | RM330.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.05884 | RM882.60 |
| 30,000 | RM0.05488 | RM1,646.40 |
| 45,000 | RM0.05283 | RM2,377.35 |
| 75,000 | RM0.05264 | RM3,948.00 |
| 105,000 | RM0.04533 | RM4,759.65 |
| 150,000 | RM0.04522 | RM6,783.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


