5.5 pF ±0.05pF 100V Ceramic Capacitor X8G 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335G2A5R5WB01D

DigiKey Part Number
490-GJM0335G2A5R5WB01DTR-ND - Tape & Reel (TR)
490-GJM0335G2A5R5WB01DCT-ND - Cut Tape (CT)
490-GJM0335G2A5R5WB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335G2A5R5WB01D
Description
CAP CER 5.5PF 100V X8G 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5.5 pF ±0.05pF 100V Ceramic Capacitor X8G 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335G2A5R5WB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,680
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.99000RM0.99
10RM0.56300RM5.63
50RM0.40580RM20.29
100RM0.35740RM35.74
500RM0.27644RM138.22
1,000RM0.24873RM248.73
2,500RM0.22006RM550.15
5,000RM0.20138RM1,006.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.15711RM2,356.65
30,000RM0.11082RM3,324.60
45,000RM0.10973RM4,937.85
75,000RM0.10607RM7,955.25
Manufacturers Standard Package
Unit Price without VAT:RM0.99000
Unit Price with VAT:RM1.08900