24 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H240FB01D

DigiKey Part Number
490-GJM1555C1H240FB01DTR-ND - Tape & Reel (TR)
490-GJM1555C1H240FB01DCT-ND - Cut Tape (CT)
490-GJM1555C1H240FB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H240FB01D
Description
CAP CER 24PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
24 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H240FB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 169,941
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.27200RM2.72
50RM0.19060RM9.53
100RM0.16510RM16.51
500RM0.12270RM61.35
1,000RM0.10965RM109.65
2,500RM0.09590RM239.75
5,000RM0.08764RM438.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.07997RM799.70
20,000RM0.07513RM1,502.60
30,000RM0.07392RM2,217.60
50,000RM0.07076RM3,538.00
70,000RM0.06891RM4,823.70
100,000RM0.06801RM6,801.00
Manufacturers Standard Package
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700