39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H390FB01D

DigiKey Part Number
490-GJM1555C1H390FB01DTR-ND - Tape & Reel (TR)
490-GJM1555C1H390FB01DCT-ND - Cut Tape (CT)
490-GJM1555C1H390FB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H390FB01D
Description
CAP CER 39PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H390FB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,501
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.28400RM2.84
50RM0.19860RM9.93
100RM0.17220RM17.22
500RM0.12820RM64.10
1,000RM0.11465RM114.65
2,500RM0.10042RM251.05
5,000RM0.09186RM459.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.08412RM841.20
20,000RM0.07925RM1,585.00
30,000RM0.07766RM2,329.80
50,000RM0.07438RM3,719.00
70,000RM0.07247RM5,072.90
100,000RM0.07182RM7,182.00
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100