3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H3R0BB01D

DigiKey Part Number
490-8095-2-ND - Tape & Reel (TR)
490-8095-1-ND - Cut Tape (CT)
490-8095-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H3R0BB01D
Description
CAP CER 3PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H3R0BB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,636
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.20500RM2.05
50RM0.13940RM6.97
100RM0.12020RM12.02
500RM0.08778RM43.89
1,000RM0.07782RM77.82
2,500RM0.06740RM168.50
5,000RM0.06113RM305.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.04667RM466.70
20,000RM0.04620RM924.00
30,000RM0.04596RM1,378.80
50,000RM0.04568RM2,284.00
70,000RM0.04552RM3,186.40
100,000RM0.04535RM4,535.00
120,000RM0.04484RM5,380.80
240,000RM0.04270RM10,248.00
250,000RM0.04258RM10,645.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900