
GJM1555C1HR47BB01D | |
|---|---|
DigiKey Part Number | 490-17797-2-ND - Tape & Reel (TR) 490-17797-1-ND - Cut Tape (CT) 490-17797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1HR47BB01D |
Description | CAP CER 0.47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1HR47BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.21700 | RM2.17 |
| 50 | RM0.15060 | RM7.53 |
| 100 | RM0.13000 | RM13.00 |
| 500 | RM0.09534 | RM47.67 |
| 1,000 | RM0.08471 | RM84.71 |
| 2,500 | RM0.07354 | RM183.85 |
| 5,000 | RM0.06682 | RM334.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.04667 | RM466.70 |
| 20,000 | RM0.03791 | RM758.20 |
| 30,000 | RM0.03770 | RM1,131.00 |
| 50,000 | RM0.03746 | RM1,873.00 |
| 70,000 | RM0.03743 | RM2,620.10 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

