
GQM1875C2E101GB12D | |
|---|---|
DigiKey Part Number | 490-7172-2-ND - Tape & Reel (TR) 490-7172-1-ND - Cut Tape (CT) 490-7172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E101GB12D |
Description | CAP CER 100PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E101GB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.15800 | RM11.58 |
| 50 | RM0.86600 | RM43.30 |
| 100 | RM0.77620 | RM77.62 |
| 500 | RM0.64884 | RM324.42 |
| 1,000 | RM0.61830 | RM618.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.51794 | RM2,071.76 |
| 8,000 | RM0.49138 | RM3,931.04 |
| 12,000 | RM0.47807 | RM5,736.84 |
| 20,000 | RM0.47358 | RM9,471.60 |
| 28,000 | RM0.44640 | RM12,499.20 |
| 48,000 | RM0.44247 | RM21,238.56 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

