27 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1875C2E270GB12D

DigiKey Part Number
490-GQM1875C2E270GB12DTR-ND - Tape & Reel (TR)
490-GQM1875C2E270GB12DCT-ND - Cut Tape (CT)
490-GQM1875C2E270GB12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM1875C2E270GB12D
Description
CAP CER 27PF 250V NP0 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1875C2E270GB12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.81000RM1.81
10RM1.09900RM10.99
50RM0.81640RM40.82
100RM0.72970RM72.97
500RM0.58422RM292.11
1,000RM0.53927RM539.27
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.37577RM1,503.08
8,000RM0.35470RM2,837.60
12,000RM0.34415RM4,129.80
20,000RM0.33245RM6,649.00
28,000RM0.32562RM9,117.36
40,000RM0.31904RM12,761.60
Manufacturers Standard Package
Unit Price without VAT:RM1.81000
Unit Price with VAT:RM1.99100