
GQM1875C2E2R0CB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875C2E2R0CB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E2R0CB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E2R0CB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E2R0CB12D |
Description | CAP CER 2PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E2R0CB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.77200 | RM7.72 |
| 50 | RM0.56580 | RM28.29 |
| 100 | RM0.50240 | RM50.24 |
| 500 | RM0.39550 | RM197.75 |
| 1,000 | RM0.36252 | RM362.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.33454 | RM1,338.16 |
| 8,000 | RM0.29127 | RM2,330.16 |
| 20,000 | RM0.28089 | RM5,617.80 |
| 28,000 | RM0.27482 | RM7,694.96 |
| 40,000 | RM0.26898 | RM10,759.20 |
| 48,000 | RM0.26621 | RM12,778.08 |
| 96,000 | RM0.25689 | RM24,661.44 |
| 100,000 | RM0.25639 | RM25,639.00 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

