
GRJ31CR71H475KE11K | |
|---|---|
DigiKey Part Number | 490-GRJ31CR71H475KE11KTR-ND - Tape & Reel (TR) 490-GRJ31CR71H475KE11KCT-ND - Cut Tape (CT) 490-GRJ31CR71H475KE11KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ31CR71H475KE11K |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ31CR71H475KE11K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM1.45800 | RM14.58 |
| 50 | RM1.10080 | RM55.04 |
| 100 | RM0.99090 | RM99.09 |
| 500 | RM0.80542 | RM402.71 |
| 1,000 | RM0.74813 | RM748.13 |
| 2,500 | RM0.68762 | RM1,719.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | RM0.62436 | RM3,746.16 |
| 12,000 | RM0.59667 | RM7,160.04 |
| 18,000 | RM0.58279 | RM10,490.22 |
| 30,000 | RM0.56742 | RM17,022.60 |
| 42,000 | RM0.55843 | RM23,454.06 |
| 60,000 | RM0.54978 | RM32,986.80 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |

