0.1 µF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM022R60J104ME01L

DigiKey Part Number
490-GRM022R60J104ME01LTR-ND - Tape & Reel (TR)
490-GRM022R60J104ME01LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM022R60J104ME01L
Description
CAP CER 0.1UF 6.3V X5R 01005
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM022R60J104ME01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,370
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.10600RM1.06
50RM0.07240RM3.62
100RM0.06150RM6.15
500RM0.04342RM21.71
1,000RM0.03790RM37.90
2,500RM0.03214RM80.35
5,000RM0.02868RM143.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000RM0.02219RM887.60
80,000RM0.01661RM1,328.80
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900