390 pF ±5% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R71E391JA01D

DigiKey Part Number
490-GRM033R71E391JA01DTR-ND - Tape & Reel (TR)
490-GRM033R71E391JA01DCT-ND - Cut Tape (CT)
490-GRM033R71E391JA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R71E391JA01D
Description
CAP CER 390PF 25V X7R 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
390 pF ±5% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R71E391JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,062
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.07100RM0.71
50RM0.04580RM2.29
100RM0.03860RM3.86
500RM0.02680RM13.40
1,000RM0.02313RM23.13
2,500RM0.01836RM45.90
5,000RM0.01706RM85.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.00868RM130.20
30,000RM0.00857RM257.10
45,000RM0.00851RM382.95
75,000RM0.00845RM633.75
105,000RM0.00841RM883.05
150,000RM0.00809RM1,213.50
180,000RM0.00793RM1,427.40
360,000RM0.00749RM2,696.40
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900