
GRM0335C1E151JA01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C1E151JA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1E151JA01DCT-ND - Cut Tape (CT) 490-GRM0335C1E151JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E151JA01D |
Description | CAP CER 150PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E151JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.01111 | RM166.65 |
| 30,000 | RM0.00999 | RM299.70 |
| 45,000 | RM0.00942 | RM423.90 |
| 75,000 | RM0.00880 | RM660.00 |
| 105,000 | RM0.00844 | RM886.20 |
| 150,000 | RM0.00809 | RM1,213.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.05500 | RM0.55 |
| 50 | RM0.03620 | RM1.81 |
| 100 | RM0.03070 | RM3.07 |
| 500 | RM0.02096 | RM10.48 |
| 1,000 | RM0.01805 | RM18.05 |
| 2,500 | RM0.01499 | RM37.48 |
| 5,000 | RM0.01315 | RM65.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.05900 | RM0.59 |
| 50 | RM0.03860 | RM1.93 |
| 100 | RM0.03230 | RM3.23 |
| 500 | RM0.02206 | RM11.03 |
| 1,000 | RM0.01895 | RM18.95 |
| 2,500 | RM0.01573 | RM39.33 |
| 5,000 | RM0.01381 | RM69.05 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

