
GRM0335C1E2R4BA01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C1E2R4BA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1E2R4BA01DCT-ND - Cut Tape (CT) 490-GRM0335C1E2R4BA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E2R4BA01D |
Description | CAP CER 2.4PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E2R4BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.06300 | RM0.63 |
| 50 | RM0.04180 | RM2.09 |
| 100 | RM0.03510 | RM3.51 |
| 500 | RM0.02420 | RM12.10 |
| 1,000 | RM0.02088 | RM20.88 |
| 2,500 | RM0.01742 | RM43.55 |
| 5,000 | RM0.01533 | RM76.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.01285 | RM192.75 |
| 30,000 | RM0.01159 | RM347.70 |
| 45,000 | RM0.01101 | RM495.45 |
| 75,000 | RM0.01026 | RM769.50 |
| 105,000 | RM0.00985 | RM1,034.25 |
| 150,000 | RM0.00946 | RM1,419.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

