
GRM0335C1E6R8BA01D | |
|---|---|
DigiKey Part Number | 490-14551-2-ND - Tape & Reel (TR) 490-14551-1-ND - Cut Tape (CT) 490-14551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E6R8BA01D |
Description | CAP CER 6.8PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E6R8BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.07100 | RM0.71 |
| 50 | RM0.04580 | RM2.29 |
| 100 | RM0.03860 | RM3.86 |
| 500 | RM0.02664 | RM13.32 |
| 1,000 | RM0.02301 | RM23.01 |
| 2,500 | RM0.01920 | RM48.00 |
| 5,000 | RM0.01691 | RM84.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.01371 | RM205.65 |
| 30,000 | RM0.01238 | RM371.40 |
| 45,000 | RM0.01171 | RM526.95 |
| 75,000 | RM0.01098 | RM823.50 |
| 105,000 | RM0.01055 | RM1,107.75 |
| 150,000 | RM0.01014 | RM1,521.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

