
GRM0335C1H330FA01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C1H330FA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1H330FA01DCT-ND - Cut Tape (CT) 490-GRM0335C1H330FA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H330FA01D |
Description | CAP CER 33PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H330FA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09500 | RM0.95 |
| 50 | RM0.06220 | RM3.11 |
| 100 | RM0.05320 | RM5.32 |
| 500 | RM0.03728 | RM18.64 |
| 1,000 | RM0.03247 | RM32.47 |
| 2,500 | RM0.02739 | RM68.48 |
| 5,000 | RM0.02436 | RM121.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.02103 | RM315.45 |
| 30,000 | RM0.01917 | RM575.10 |
| 45,000 | RM0.01824 | RM820.80 |
| 75,000 | RM0.01721 | RM1,290.75 |
| 105,000 | RM0.01661 | RM1,744.05 |
| 150,000 | RM0.01603 | RM2,404.50 |
| 180,000 | RM0.01575 | RM2,835.00 |
| 360,000 | RM0.01483 | RM5,338.80 |
| 375,000 | RM0.01478 | RM5,542.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

