62 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1H620GA01D

DigiKey Part Number
490-11337-2-ND - Tape & Reel (TR)
490-11337-1-ND - Cut Tape (CT)
490-11337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1H620GA01D
Description
CAP CER 62PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
62 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1H620GA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119,703
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.05500RM0.55
50RM0.03620RM1.81
100RM0.03070RM3.07
500RM0.02096RM10.48
1,000RM0.01805RM18.05
2,500RM0.01499RM37.48
5,000RM0.01315RM65.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.00868RM130.20
30,000RM0.00857RM257.10
45,000RM0.00851RM382.95
75,000RM0.00845RM633.75
105,000RM0.00841RM883.05
150,000RM0.00809RM1,213.50
180,000RM0.00793RM1,427.40
360,000RM0.00749RM2,696.40
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900