
GRM0335C2A4R7CA01D | |
|---|---|
DigiKey Part Number | 490-7249-2-ND - Tape & Reel (TR) 490-7249-1-ND - Cut Tape (CT) 490-7249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C2A4R7CA01D |
Description | CAP CER 4.7PF 100V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C2A4R7CA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.07500 | RM0.75 |
| 50 | RM0.05040 | RM2.52 |
| 100 | RM0.04260 | RM4.26 |
| 500 | RM0.02948 | RM14.74 |
| 1,000 | RM0.02557 | RM25.57 |
| 2,500 | RM0.02142 | RM53.55 |
| 5,000 | RM0.01894 | RM94.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.01292 | RM193.80 |
| 30,000 | RM0.01277 | RM383.10 |
| 45,000 | RM0.01269 | RM571.05 |
| 75,000 | RM0.01260 | RM945.00 |
| 105,000 | RM0.01254 | RM1,316.70 |
| 150,000 | RM0.01213 | RM1,819.50 |
| 180,000 | RM0.01191 | RM2,143.80 |
| 360,000 | RM0.01128 | RM4,060.80 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

