0.22 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R61C224KE14D

DigiKey Part Number
490-17040-2-ND - Tape & Reel (TR)
490-17040-1-ND - Cut Tape (CT)
490-17040-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R61C224KE14D
Description
CAP CER 0.22UF 16V X5R 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R61C224KE14D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,819,529
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.09900RM0.99
50RM0.06380RM3.19
100RM0.05440RM5.44
500RM0.03830RM19.15
1,000RM0.03333RM33.33
2,500RM0.02816RM70.40
5,000RM0.02509RM125.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.02135RM320.25
30,000RM0.01975RM592.50
45,000RM0.01880RM846.00
75,000RM0.01859RM1,394.25
105,000RM0.01713RM1,798.65
150,000RM0.01654RM2,481.00
180,000RM0.01626RM2,926.80
360,000RM0.01531RM5,511.60
375,000RM0.01526RM5,722.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900