
GRM033R61E102KA01D | |
|---|---|
DigiKey Part Number | 490-14452-2-ND - Tape & Reel (TR) 490-14452-1-ND - Cut Tape (CT) 490-14452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R61E102KA01D |
Description | CAP CER 1000PF 25V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61E102KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.05100 | RM0.51 |
| 50 | RM0.03300 | RM1.65 |
| 100 | RM0.02760 | RM2.76 |
| 500 | RM0.01876 | RM9.38 |
| 1,000 | RM0.01611 | RM16.11 |
| 2,500 | RM0.01332 | RM33.30 |
| 5,000 | RM0.01164 | RM58.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.00931 | RM139.65 |
| 30,000 | RM0.00833 | RM249.90 |
| 45,000 | RM0.00785 | RM353.25 |
| 75,000 | RM0.00731 | RM548.25 |
| 105,000 | RM0.00699 | RM733.95 |
| 150,000 | RM0.00669 | RM1,003.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

