
GRM033R71E151KA01D | |
|---|---|
DigiKey Part Number | 490-3174-2-ND - Tape & Reel (TR) 490-3174-1-ND - Cut Tape (CT) 490-3174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71E151KA01D |
Description | CAP CER 150PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71E151KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.04700 | RM0.47 |
| 50 | RM0.03160 | RM1.58 |
| 100 | RM0.02640 | RM2.64 |
| 500 | RM0.01788 | RM8.94 |
| 1,000 | RM0.01533 | RM15.33 |
| 2,500 | RM0.01267 | RM31.68 |
| 5,000 | RM0.01201 | RM60.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.00868 | RM130.20 |
| 30,000 | RM0.00833 | RM249.90 |
| 45,000 | RM0.00785 | RM353.25 |
| 75,000 | RM0.00735 | RM551.25 |
| 105,000 | RM0.00604 | RM634.20 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

