
GRM033R71E151KA01J | |
|---|---|
DigiKey Part Number | GRM033R71E151KA01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM033R71E151KA01J |
Description | CAP CER 150PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71E151KA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,000 | RM0.01113 | RM1,113.00 |
| Unit Price without VAT: | RM0.01113 |
|---|---|
| Unit Price with VAT: | RM0.01224 |

