
GRM033R71E181JA01D | |
|---|---|
DigiKey Part Number | 490-GRM033R71E181JA01DTR-ND - Tape & Reel (TR) 490-GRM033R71E181JA01DCT-ND - Cut Tape (CT) 490-GRM033R71E181JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71E181JA01D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71E181JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.06300 | RM0.63 |
| 50 | RM0.04100 | RM2.05 |
| 100 | RM0.03470 | RM3.47 |
| 500 | RM0.02396 | RM11.98 |
| 1,000 | RM0.02065 | RM20.65 |
| 2,500 | RM0.01720 | RM43.00 |
| 5,000 | RM0.01514 | RM75.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.01111 | RM166.65 |
| 30,000 | RM0.00999 | RM299.70 |
| 45,000 | RM0.00942 | RM423.90 |
| 75,000 | RM0.00880 | RM660.00 |
| 105,000 | RM0.00844 | RM886.20 |
| 150,000 | RM0.00809 | RM1,213.50 |
| 180,000 | RM0.00793 | RM1,427.40 |
| 360,000 | RM0.00737 | RM2,653.20 |
| 375,000 | RM0.00734 | RM2,752.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

