
GRM1555C1E180JA01D | |
|---|---|
DigiKey Part Number | 490-6172-2-ND - Tape & Reel (TR) 490-6172-1-ND - Cut Tape (CT) 490-6172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E180JA01D |
Description | CAP CER 18PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1E180JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.12200 | RM1.22 |
| 50 | RM0.08280 | RM4.14 |
| 100 | RM0.07090 | RM7.09 |
| 500 | RM0.05044 | RM25.22 |
| 1,000 | RM0.04417 | RM44.17 |
| 2,500 | RM0.03764 | RM94.10 |
| 5,000 | RM0.03369 | RM168.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02571 | RM257.10 |
| 20,000 | RM0.02542 | RM508.40 |
| 30,000 | RM0.02527 | RM758.10 |
| 50,000 | RM0.02510 | RM1,255.00 |
| 70,000 | RM0.02464 | RM1,724.80 |
| 100,000 | RM0.02380 | RM2,380.00 |
| 120,000 | RM0.02340 | RM2,808.00 |
| 240,000 | RM0.02263 | RM5,431.20 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

