1.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1E1R2BA01D

DigiKey Part Number
490-8172-2-ND - Tape & Reel (TR)
490-8172-1-ND - Cut Tape (CT)
490-8172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1E1R2BA01D
Description
CAP CER 1.2PF 25V C0G/NP0 0402
Customer Reference
Detailed Description
1.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1E1R2BA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,001
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.17300RM1.73
50RM0.11900RM5.95
100RM0.10170RM10.17
500RM0.07360RM36.80
1,000RM0.06497RM64.97
2,500RM0.05588RM139.70
5,000RM0.05043RM252.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.04464RM446.40
20,000RM0.04106RM821.20
30,000RM0.03926RM1,177.80
50,000RM0.03728RM1,864.00
70,000RM0.03612RM2,528.40
100,000RM0.03500RM3,500.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900