15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
cut-tape-render

GRM1555C1H150JA01D

DigiKey Part Number
490-5888-2-ND - Tape & Reel (TR)
490-5888-1-ND - Cut Tape (CT)
490-5888-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H150JA01D
Description
CAP CER 15PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H150JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 540,939
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.40000RM0.40
10RM0.08700RM0.87
50RM0.05760RM2.88
100RM0.04860RM4.86
500RM0.03390RM16.95
1,000RM0.02939RM29.39
2,500RM0.02468RM61.70
5,000RM0.02188RM109.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.01901RM190.10
20,000RM0.01717RM343.40
30,000RM0.01625RM487.50
50,000RM0.01523RM761.50
70,000RM0.01463RM1,024.10
100,000RM0.01406RM1,406.00
Manufacturers Standard Package
Unit Price without VAT:RM0.40000
Unit Price with VAT:RM0.44000