
GRM1555C1H181JA01D | |
|---|---|
DigiKey Part Number | 490-3231-2-ND - Tape & Reel (TR) 490-3231-1-ND - Cut Tape (CT) 490-3231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H181JA01D |
Description | CAP CER 180PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H181JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.12600 | RM1.26 |
| 50 | RM0.08520 | RM4.26 |
| 100 | RM0.07290 | RM7.29 |
| 500 | RM0.05178 | RM25.89 |
| 1,000 | RM0.04531 | RM45.31 |
| 2,500 | RM0.03856 | RM96.40 |
| 5,000 | RM0.03451 | RM172.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03030 | RM303.00 |
| 20,000 | RM0.02764 | RM552.80 |
| 30,000 | RM0.02631 | RM789.30 |
| 50,000 | RM0.02484 | RM1,242.00 |
| 70,000 | RM0.02399 | RM1,679.30 |
| 100,000 | RM0.02316 | RM2,316.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

