
GRM1555C1H270GA01J | |
|---|---|
DigiKey Part Number | 490-GRM1555C1H270GA01JTR-ND - Tape & Reel (TR) 490-GRM1555C1H270GA01JCT-ND - Cut Tape (CT) 490-GRM1555C1H270GA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H270GA01J |
Description | CAP CER 27PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H270GA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.10600 | RM1.06 |
| 50 | RM0.07240 | RM3.62 |
| 100 | RM0.06150 | RM6.15 |
| 500 | RM0.04342 | RM21.71 |
| 1,000 | RM0.04023 | RM40.23 |
| 2,500 | RM0.03497 | RM87.42 |
| 5,000 | RM0.02875 | RM143.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | RM0.02601 | RM1,300.50 |
| 100,000 | RM0.01642 | RM1,642.00 |
| 150,000 | RM0.01638 | RM2,457.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

