
GRM1555C1H2R5WA01D | |
|---|---|
DigiKey Part Number | 490-14585-2-ND - Tape & Reel (TR) 490-14585-1-ND - Cut Tape (CT) 490-14585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H2R5WA01D |
Description | CAP CER 2.5PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 2.5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H2R5WA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.36200 | RM3.62 |
| 50 | RM0.25620 | RM12.81 |
| 100 | RM0.22380 | RM22.38 |
| 500 | RM0.16878 | RM84.39 |
| 1,000 | RM0.15189 | RM151.89 |
| 2,500 | RM0.13410 | RM335.25 |
| 5,000 | RM0.12515 | RM625.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.12629 | RM1,262.90 |
| 20,000 | RM0.10952 | RM2,190.40 |
| 30,000 | RM0.10582 | RM3,174.60 |
| 50,000 | RM0.10176 | RM5,088.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

