2.5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H2R5WA01D

DigiKey Part Number
490-14585-2-ND - Tape & Reel (TR)
490-14585-1-ND - Cut Tape (CT)
490-14585-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H2R5WA01D
Description
CAP CER 2.5PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
2.5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H2R5WA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,800
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.36200RM3.62
50RM0.25620RM12.81
100RM0.22380RM22.38
500RM0.16878RM84.39
1,000RM0.15189RM151.89
2,500RM0.13410RM335.25
5,000RM0.12515RM625.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.12629RM1,262.90
20,000RM0.10952RM2,190.40
30,000RM0.10582RM3,174.60
50,000RM0.10176RM5,088.00
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300