39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H390JA01D

DigiKey Part Number
490-5871-2-ND - Tape & Reel (TR)
490-5871-1-ND - Cut Tape (CT)
490-5871-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H390JA01D
Description
CAP CER 39PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H390JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150,830
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.08300RM0.83
50RM0.05440RM2.72
100RM0.04610RM4.61
500RM0.03216RM16.08
1,000RM0.02790RM27.90
2,500RM0.02402RM60.05
5,000RM0.02144RM107.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.01303RM130.30
20,000RM0.01286RM257.20
30,000RM0.01277RM383.10
50,000RM0.01267RM633.50
70,000RM0.01261RM882.70
100,000RM0.01255RM1,255.00
120,000RM0.01252RM1,502.40
240,000RM0.01242RM2,980.80
250,000RM0.01242RM3,105.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900