
GRM1555C1H4R2BA01D | |
|---|---|
DigiKey Part Number | 490-13336-2-ND - Tape & Reel (TR) 490-13336-1-ND - Cut Tape (CT) 490-13336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H4R2BA01D |
Description | CAP CER 4.2PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 4.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H4R2BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.22900 | RM2.29 |
| 50 | RM0.15920 | RM7.96 |
| 100 | RM0.13750 | RM13.75 |
| 500 | RM0.10110 | RM50.55 |
| 1,000 | RM0.08999 | RM89.99 |
| 2,500 | RM0.07825 | RM195.62 |
| 5,000 | RM0.07120 | RM356.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.06672 | RM667.20 |
| 20,000 | RM0.06186 | RM1,237.20 |
| 30,000 | RM0.05942 | RM1,782.60 |
| 50,000 | RM0.05673 | RM2,836.50 |
| 70,000 | RM0.05515 | RM3,860.50 |
| 100,000 | RM0.05364 | RM5,364.00 |
| 120,000 | RM0.05292 | RM6,350.40 |
| 240,000 | RM0.05051 | RM12,122.40 |
| 250,000 | RM0.05038 | RM12,595.00 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

