
GRM1555C2A150JA01D | |
|---|---|
DigiKey Part Number | 490-7301-2-ND - Tape & Reel (TR) 490-7301-1-ND - Cut Tape (CT) 490-7301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C2A150JA01D |
Description | CAP CER 15PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C2A150JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.15000 | RM1.50 |
| 50 | RM0.10120 | RM5.06 |
| 100 | RM0.08650 | RM8.65 |
| 500 | RM0.06210 | RM31.05 |
| 1,000 | RM0.05455 | RM54.55 |
| 2,500 | RM0.04669 | RM116.73 |
| 5,000 | RM0.04196 | RM209.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03699 | RM369.90 |
| 20,000 | RM0.03389 | RM677.80 |
| 30,000 | RM0.03234 | RM970.20 |
| 50,000 | RM0.03062 | RM1,531.00 |
| 70,000 | RM0.02961 | RM2,072.70 |
| 100,000 | RM0.02865 | RM2,865.00 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |

