GRM155R60J225ME95J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 252,842
Unit Price: RM0.83000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 47,336
Unit Price: RM0.83000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 68,640
Unit Price: RM0.83000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 4,825
Unit Price: RM0.91000
Datasheet

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 0
Unit Price: RM0.15307
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.94917
Datasheet

Parametric Equivalent


KEMET
In Stock: 130,168
Unit Price: RM7.44000
Datasheet

Parametric Equivalent


TDK
In Stock: 498,643
Unit Price: RM1.41000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 86,945
Unit Price: RM1.41000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 23,908
Unit Price: RM1.41000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 721,571
Unit Price: RM0.83000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.02788

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.09692
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.07873
2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R60J225ME95J

DigiKey Part Number
490-GRM155R60J225ME95JCT-ND - Cut Tape (CT)
490-GRM155R60J225ME95JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R60J225ME95J
Description
CAP CER MLCC
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R60J225ME95J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.