
GRM155R71A473JA01D | |
|---|---|
DigiKey Part Number | 490-16602-2-ND - Tape & Reel (TR) 490-16602-1-ND - Cut Tape (CT) 490-16602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71A473JA01D |
Description | CAP CER 0.047UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71A473JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09100 | RM0.91 |
| 50 | RM0.05920 | RM2.96 |
| 100 | RM0.05040 | RM5.04 |
| 500 | RM0.03514 | RM17.57 |
| 1,000 | RM0.03054 | RM30.54 |
| 2,500 | RM0.02567 | RM64.17 |
| 5,000 | RM0.02277 | RM113.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01980 | RM198.00 |
| 20,000 | RM0.01790 | RM358.00 |
| 30,000 | RM0.01695 | RM508.50 |
| 50,000 | RM0.01590 | RM795.00 |
| 70,000 | RM0.01529 | RM1,070.30 |
| 100,000 | RM0.01470 | RM1,470.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

