0.047 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71A473KA01J

DigiKey Part Number
490-11983-2-ND - Tape & Reel (TR)
490-11983-1-ND - Cut Tape (CT)
490-11983-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71A473KA01J
Description
CAP CER 0.047UF 10V X7R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71A473KA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42,430
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.09100RM0.91
50RM0.05920RM2.96
100RM0.05040RM5.04
500RM0.03514RM17.57
1,000RM0.03054RM30.54
2,500RM0.02567RM64.17
5,000RM0.02277RM113.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.01564RM782.00
100,000RM0.01444RM1,444.00
150,000RM0.01384RM2,076.00
250,000RM0.01318RM3,295.00
350,000RM0.01279RM4,476.50
500,000RM0.01241RM6,205.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900