
GRM155R71A474KE01J | |
|---|---|
DigiKey Part Number | 490-GRM155R71A474KE01JTR-ND - Tape & Reel (TR) 490-GRM155R71A474KE01JCT-ND - Cut Tape (CT) 490-GRM155R71A474KE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71A474KE01J |
Description | CAP CER 0.47UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71A474KE01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM0.98500 | RM9.85 |
| 50 | RM0.73120 | RM36.56 |
| 100 | RM0.65330 | RM65.33 |
| 500 | RM0.52110 | RM260.55 |
| 1,000 | RM0.48040 | RM480.40 |
| 2,500 | RM0.43742 | RM1,093.55 |
| 5,000 | RM0.41153 | RM2,057.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | RM0.37186 | RM18,593.00 |
| 100,000 | RM0.36013 | RM36,013.00 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

